
CGA4J1X7R1V225K125AC | |
|---|---|
DigiKey Part Number | 445-6963-2-ND - Tape & Reel (TR) 445-6963-1-ND - Cut Tape (CT) 445-6963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1V225K125AC |
Description | CAP CER 2.2UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1V225K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.50800 | ₱175.08 |
| 50 | ₱13.05340 | ₱652.67 |
| 100 | ₱11.68970 | ₱1,168.97 |
| 500 | ₱9.38508 | ₱4,692.54 |
| 1,000 | ₱8.67286 | ₱8,672.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.85643 | ₱15,712.86 |
| 4,000 | ₱7.38837 | ₱29,553.48 |
| 6,000 | ₱7.15404 | ₱42,924.24 |
| 10,000 | ₱6.89434 | ₱68,943.40 |
| 14,000 | ₱6.74251 | ₱94,395.14 |
| 20,000 | ₱6.59647 | ₱131,929.40 |


