
CGA4J2C0G2A332J125AA | |
|---|---|
DigiKey Part Number | 445-5755-2-ND - Tape & Reel (TR) 445-5755-1-ND - Cut Tape (CT) 445-5755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J2C0G2A332J125AA |
Description | CAP CER 3300PF 100V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J2C0G2A332J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.20600 | ₱72.06 |
| 50 | ₱5.14520 | ₱257.26 |
| 100 | ₱4.51390 | ₱451.39 |
| 500 | ₱3.44794 | ₱1,723.97 |
| 1,000 | ₱3.12042 | ₱3,120.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.76997 | ₱5,539.94 |
| 4,000 | ₱2.55499 | ₱10,219.96 |
| 6,000 | ₱2.44741 | ₱14,684.46 |
| 10,000 | ₱2.32829 | ₱23,282.90 |
| 14,000 | ₱2.25865 | ₱31,621.10 |
| 20,000 | ₱2.19168 | ₱43,833.60 |

