0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J2X7R1H224M125AE

DigiKey Part Number
445-CGA4J2X7R1H224M125AETR-ND - Tape & Reel (TR)
445-CGA4J2X7R1H224M125AECT-ND - Cut Tape (CT)
445-CGA4J2X7R1H224M125AEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J2X7R1H224M125AE
Description
CAP CER 0.22UF 50V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J2X7R1H224M125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.70000₱13.70
10₱7.80100₱78.01
50₱5.58580₱279.29
100₱4.91290₱491.29
500₱3.76952₱1,884.76
1,000₱3.41817₱3,418.17
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.04003₱6,080.06
4,000₱2.80942₱11,237.68
6,000₱2.69384₱16,163.04
10,000₱2.56595₱25,659.50
14,000₱2.49119₱34,876.66
20,000₱2.41931₱48,386.20
Manufacturers Standard Package