
CGA4J3C0G2E103J125AA | |
|---|---|
DigiKey Part Number | 445-15561-2-ND - Tape & Reel (TR) 445-15561-1-ND - Cut Tape (CT) 445-15561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3C0G2E103J125AA |
Description | CAP CER 10000PF 250V C0G 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3C0G2E103J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.37600 | ₱163.76 |
| 50 | ₱12.19580 | ₱609.79 |
| 100 | ₱10.89770 | ₱1,089.77 |
| 500 | ₱8.71812 | ₱4,359.06 |
| 1,000 | ₱8.04521 | ₱8,045.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.27791 | ₱14,555.82 |
| 4,000 | ₱6.83530 | ₱27,341.20 |
| 6,000 | ₱6.61372 | ₱39,682.32 |
| 10,000 | ₱6.36822 | ₱63,682.20 |
| 14,000 | ₱6.22472 | ₱87,146.08 |
| 20,000 | ₱6.08667 | ₱121,733.40 |


