4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1C475M125AB

DigiKey Part Number
445-12660-2-ND - Tape & Reel (TR)
445-12660-1-ND - Cut Tape (CT)
445-12660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1C475M125AB
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1C475M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,696
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.84000₱20.84
10₱12.32700₱123.27
50₱9.03960₱451.98
100₱8.02730₱802.73
500₱6.32302₱3,161.51
1,000₱5.79660₱5,796.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.21063₱10,421.26
4,000₱4.86494₱19,459.76
6,000₱4.69195₱28,151.70
10,000₱4.50013₱45,001.30
14,000₱4.38803₱61,432.42
20,000₱4.28022₱85,604.40
Manufacturers Standard Package