
CGA4J3X5R1E225M125AB | |
|---|---|
DigiKey Part Number | 445-12672-2-ND - Tape & Reel (TR) 445-12672-1-ND - Cut Tape (CT) 445-12672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1E225M125AB |
Description | CAP CER 2.2UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1E225M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.24500 | ₱152.45 |
| 50 | ₱11.31460 | ₱565.73 |
| 100 | ₱10.09370 | ₱1,009.37 |
| 500 | ₱8.04520 | ₱4,022.60 |
| 1,000 | ₱7.41219 | ₱7,412.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.69461 | ₱13,389.22 |
| 4,000 | ₱6.27836 | ₱25,113.44 |
| 6,000 | ₱6.07003 | ₱36,420.18 |
| 10,000 | ₱5.83912 | ₱58,391.20 |
| 14,000 | ₱5.70417 | ₱79,858.38 |
| 20,000 | ₱5.57436 | ₱111,487.20 |

