
CGA4J3X5R1E475M125AB | |
|---|---|
DigiKey Part Number | 445-12676-2-ND - Tape & Reel (TR) 445-12676-1-ND - Cut Tape (CT) 445-12676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1E475M125AB |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1E475M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.79100 | ₱117.91 |
| 50 | ₱8.62280 | ₱431.14 |
| 100 | ₱7.64620 | ₱764.62 |
| 500 | ₱6.00740 | ₱3,003.70 |
| 1,000 | ₱5.50123 | ₱5,501.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.93908 | ₱9,878.16 |
| 4,000 | ₱4.60664 | ₱18,426.56 |
| 6,000 | ₱4.44035 | ₱26,642.10 |
| 10,000 | ₱4.25610 | ₱42,561.00 |
| 14,000 | ₱4.14838 | ₱58,077.32 |
| 20,000 | ₱4.04476 | ₱80,895.20 |

