
CGA4J3X5R1H335K125AB | |
|---|---|
DigiKey Part Number | 445-7881-2-ND - Tape & Reel (TR) 445-7881-1-ND - Cut Tape (CT) 445-7881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H335K125AB |
Description | CAP CER 3.3UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H335K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.71000 | ₱38.71 |
| 10 | ₱24.11800 | ₱241.18 |
| 50 | ₱18.29380 | ₱914.69 |
| 100 | ₱16.50730 | ₱1,650.73 |
| 500 | ₱13.47854 | ₱6,739.27 |
| 1,000 | ₱12.54361 | ₱12,543.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱11.43777 | ₱22,875.54 |
| 4,000 | ₱10.82292 | ₱43,291.68 |
| 6,000 | ₱10.51484 | ₱63,089.04 |
| 10,000 | ₱10.17352 | ₱101,735.20 |
| 14,000 | ₱9.97390 | ₱139,634.60 |
| 20,000 | ₱9.78192 | ₱195,638.40 |

