Direct
Similar
Direct
Upgrade
Upgrade
Upgrade

CGA4J3X5R1H474K125AB | |
|---|---|
DigiKey Part Number | 445-12697-2-ND - Tape & Reel (TR) 445-12697-1-ND - Cut Tape (CT) 445-12697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H474K125AB |
Description | CAP CER 0.47UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H474K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.48100 | ₱104.81 |
| 50 | ₱7.61040 | ₱380.52 |
| 100 | ₱6.73510 | ₱673.51 |
| 500 | ₱5.25470 | ₱2,627.35 |
| 1,000 | ₱4.79913 | ₱4,799.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.29773 | ₱8,595.46 |
| 4,000 | ₱3.99819 | ₱15,992.76 |
| 6,000 | ₱3.84822 | ₱23,089.32 |
| 10,000 | ₱3.68216 | ₱36,821.60 |
| 14,000 | ₱3.58508 | ₱50,191.12 |
| 20,000 | ₱3.49168 | ₱69,833.60 |





