
CGA4J3X5R1V225K125AB | |
|---|---|
DigiKey Part Number | 445-12685-2-ND - Tape & Reel (TR) 445-12685-1-ND - Cut Tape (CT) 445-12685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V225K125AB |
Description | CAP CER 2.2UF 35V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V225K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.48220 | ₱674.11 |
| 100 | ₱12.08270 | ₱1,208.27 |
| 500 | ₱9.71498 | ₱4,857.49 |
| 1,000 | ₱8.98431 | ₱8,984.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.14406 | ₱16,288.12 |
| 4,000 | ₱7.66349 | ₱30,653.96 |
| 6,000 | ₱7.42291 | ₱44,537.46 |
| 10,000 | ₱7.15636 | ₱71,563.60 |
| 14,000 | ₱7.00049 | ₱98,006.86 |
| 20,000 | ₱6.85057 | ₱137,011.40 |

