4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1A475K125AB

DigiKey Part Number
445-12730-2-ND - Tape & Reel (TR)
445-12730-1-ND - Cut Tape (CT)
445-12730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1A475K125AB
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1A475K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,956
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱8.63500₱86.35
50₱6.21700₱310.85
100₱5.47260₱547.26
500₱4.22448₱2,112.24
1,000₱3.83978₱3,839.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱3.42353₱6,847.06
4,000₱3.17104₱12,684.16
6,000₱3.04459₱18,267.54
10,000₱2.90467₱29,046.70
14,000₱2.82288₱39,520.32
20,000₱2.74421₱54,884.20
Manufacturers Standard Package