2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1C225M125AB

DigiKey Part Number
445-12734-2-ND - Tape & Reel (TR)
445-12734-1-ND - Cut Tape (CT)
445-12734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1C225M125AB
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1C225M125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱7.44400₱74.44
50₱5.31180₱265.59
100₱4.65680₱465.68
500₱3.56704₱1,783.52
1,000₱3.23059₱3,230.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱2.86763₱5,735.26
4,000₱2.64685₱10,587.40
6,000₱2.53643₱15,218.58
10,000₱2.41410₱24,141.00
14,000₱2.34261₱32,796.54
20,000₱2.27383₱45,476.60
Manufacturers Standard Package