4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1C475K125AE

DigiKey Part Number
445-8788-2-ND - Tape & Reel (TR)
445-8788-1-ND - Cut Tape (CT)
445-8788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1C475K125AE
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1C475K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166,575
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.81800₱188.18
50₱14.07760₱703.88
100₱12.62460₱1,262.46
500₱10.17590₱5,087.95
1,000₱9.41902₱9,419.02
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.54513₱17,090.26
4,000₱8.04744₱32,189.76
6,000₱7.79827₱46,789.62
10,000₱7.52212₱75,221.20
14,000₱7.36068₱103,049.52
20,000₱7.20537₱144,107.40
Manufacturers Standard Package