2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1H225K125AB

DigiKey Part Number
445-174216-2-ND - Tape & Reel (TR)
445-174216-1-ND - Cut Tape (CT)
445-174216-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H225K125AB
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H225K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156,874
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱17.62700₱176.27
50₱13.17240₱658.62
100₱11.79690₱1,179.69
500₱9.47322₱4,736.61
1,000₱8.75623₱8,756.23
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.93325₱15,866.50
4,000₱7.46177₱29,847.08
6,000₱7.22580₱43,354.80
10,000₱6.96425₱69,642.50
14,000₱6.81137₱95,359.18
20,000₱6.66430₱133,286.00
Manufacturers Standard Package