2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X7R1H225K125AE

DigiKey Part Number
445-172477-2-ND - Tape & Reel (TR)
445-172477-1-ND - Cut Tape (CT)
445-172477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7R1H225K125AE
Description
CAP CER 2.2UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7R1H225K125AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50,949
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱21.25900₱212.59
50₱16.00700₱800.35
100₱14.39920₱1,439.92
500₱11.68014₱5,840.07
1,000₱10.83989₱10,839.89
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱9.85910₱19,718.20
4,000₱9.30707₱37,228.28
6,000₱9.03046₱54,182.76
10,000₱8.72396₱87,239.60
14,000₱8.54474₱119,626.36
20,000₱8.37237₱167,447.40
Manufacturers Standard Package