
CGA4J3X7R1H225K125AE | |
|---|---|
DigiKey Part Number | 445-172477-2-ND - Tape & Reel (TR) 445-172477-1-ND - Cut Tape (CT) 445-172477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H225K125AE |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H225K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.25900 | ₱212.59 |
| 50 | ₱16.00700 | ₱800.35 |
| 100 | ₱14.39920 | ₱1,439.92 |
| 500 | ₱11.68014 | ₱5,840.07 |
| 1,000 | ₱10.83989 | ₱10,839.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱9.85910 | ₱19,718.20 |
| 4,000 | ₱9.30707 | ₱37,228.28 |
| 6,000 | ₱9.03046 | ₱54,182.76 |
| 10,000 | ₱8.72396 | ₱87,239.60 |
| 14,000 | ₱8.54474 | ₱119,626.36 |
| 20,000 | ₱8.37237 | ₱167,447.40 |

