
CGA4J3X7R1H225M125AB | |
|---|---|
DigiKey Part Number | 445-CGA4J3X7R1H225M125ABTR-ND - Tape & Reel (TR) 445-CGA4J3X7R1H225M125ABCT-ND - Cut Tape (CT) 445-CGA4J3X7R1H225M125ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H225M125AB |
Description | CAP CER 2.2UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H225M125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.15000 | ₱171.50 |
| 50 | ₱12.76760 | ₱638.38 |
| 100 | ₱11.42760 | ₱1,142.76 |
| 500 | ₱9.16356 | ₱4,581.78 |
| 1,000 | ₱8.46444 | ₱8,464.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.66409 | ₱15,328.18 |
| 4,000 | ₱7.20436 | ₱28,817.44 |
| 6,000 | ₱6.97430 | ₱41,845.80 |
| 10,000 | ₱6.71927 | ₱67,192.70 |
| 14,000 | ₱6.57024 | ₱91,983.36 |
| 20,000 | ₱6.42679 | ₱128,535.80 |

