Upgrade
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CGA4J3X7R1V474K125AB | |
|---|---|
DigiKey Part Number | 445-12762-2-ND - Tape & Reel (TR) 445-12762-1-ND - Cut Tape (CT) 445-12762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1V474K125AB |
Description | CAP CER 0.47UF 35V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1V474K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.06400 | ₱100.64 |
| 50 | ₱7.28900 | ₱364.45 |
| 100 | ₱6.43740 | ₱643.74 |
| 500 | ₱5.01292 | ₱2,506.46 |
| 1,000 | ₱4.57344 | ₱4,573.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.09168 | ₱8,183.36 |
| 4,000 | ₱3.80301 | ₱15,212.04 |
| 6,000 | ₱3.65855 | ₱21,951.30 |
| 10,000 | ₱3.49844 | ₱34,984.40 |
| 14,000 | ₱3.40486 | ₱47,668.04 |
| 20,000 | ₱3.31488 | ₱66,297.60 |






