
CGA4J3X7S2A334K125AB | |
|---|---|
DigiKey Part Number | 445-12783-2-ND - Tape & Reel (TR) 445-12783-1-ND - Cut Tape (CT) 445-12783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7S2A334K125AB |
Description | CAP CER 0.33UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7S2A334K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.53000 | ₱145.30 |
| 50 | ₱10.77860 | ₱538.93 |
| 100 | ₱9.61730 | ₱961.73 |
| 500 | ₱7.66170 | ₱3,830.85 |
| 1,000 | ₱7.05906 | ₱7,059.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.60737 | ₱13,214.74 |
| 4,000 | ₱6.05117 | ₱24,204.68 |
| 6,000 | ₱6.02289 | ₱36,137.34 |
| 10,000 | ₱5.83912 | ₱58,391.20 |
| 14,000 | ₱5.70417 | ₱79,858.38 |
| 20,000 | ₱5.57436 | ₱111,487.20 |

