
CGA4J3X7T2E473M125AE | |
|---|---|
DigiKey Part Number | 445-7964-2-ND - Tape & Reel (TR) 445-7964-1-ND - Cut Tape (CT) 445-7964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7T2E473M125AE |
Description | CAP CER 0.047UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7T2E473M125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.37000 | ₱30.37 |
| 10 | ₱18.40100 | ₱184.01 |
| 50 | ₱13.76800 | ₱688.40 |
| 100 | ₱12.33880 | ₱1,233.88 |
| 500 | ₱9.93532 | ₱4,967.66 |
| 1,000 | ₱9.19154 | ₱9,191.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.33522 | ₱16,670.44 |
| 4,000 | ₱7.84661 | ₱31,386.44 |
| 6,000 | ₱7.60186 | ₱45,611.16 |
| 10,000 | ₱7.33067 | ₱73,306.70 |
| 14,000 | ₱7.17212 | ₱100,409.68 |
| 20,000 | ₱7.01964 | ₱140,392.80 |

