0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X8R1E474K125AB

DigiKey Part Number
445-12818-2-ND - Tape & Reel (TR)
445-12818-1-ND - Cut Tape (CT)
445-12818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R1E474K125AB
Description
CAP CER 0.47UF 25V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R1E474K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269,197
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱13.33900₱133.39
50₱9.81380₱490.69
100₱8.73000₱873.00
500₱6.90422₱3,452.11
1,000₱6.34088₱6,340.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.70995₱11,419.90
4,000₱5.33985₱21,359.40
6,000₱5.15465₱30,927.90
10,000₱4.94944₱49,494.40
14,000₱4.82942₱67,611.88
20,000₱4.71401₱94,280.20
Manufacturers Standard Package