
CGA4J3X8R1H154K125AB | |
|---|---|
DigiKey Part Number | 445-12822-2-ND - Tape & Reel (TR) 445-12822-1-ND - Cut Tape (CT) 445-12822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R1H154K125AB |
Description | CAP CER 0.15UF 50V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R1H154K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱12.14800 | ₱121.48 |
| 50 | ₱8.88480 | ₱444.24 |
| 100 | ₱7.88440 | ₱788.44 |
| 500 | ₱6.20630 | ₱3,103.15 |
| 1,000 | ₱5.68703 | ₱5,687.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.11029 | ₱10,220.58 |
| 4,000 | ₱4.76951 | ₱19,078.04 |
| 6,000 | ₱4.59885 | ₱27,593.10 |
| 10,000 | ₱4.40986 | ₱44,098.60 |
| 14,000 | ₱4.29938 | ₱60,191.32 |
| 20,000 | ₱4.19309 | ₱83,861.80 |

