0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X8R1H154K125AB

DigiKey Part Number
445-12822-2-ND - Tape & Reel (TR)
445-12822-1-ND - Cut Tape (CT)
445-12822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X8R1H154K125AB
Description
CAP CER 0.15UF 50V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X8R1H154K125AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱20.25000₱20.25
10₱12.14800₱121.48
50₱8.88480₱444.24
100₱7.88440₱788.44
500₱6.20630₱3,103.15
1,000₱5.68703₱5,687.03
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱5.11029₱10,220.58
4,000₱4.76951₱19,078.04
6,000₱4.59885₱27,593.10
10,000₱4.40986₱44,098.60
14,000₱4.29938₱60,191.32
20,000₱4.19309₱83,861.80
Manufacturers Standard Package