
CGA4J4C0G2W272J125AA | |
|---|---|
DigiKey Part Number | 445-15567-2-ND - Tape & Reel (TR) 445-15567-1-ND - Cut Tape (CT) 445-15567-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4C0G2W272J125AA |
Description | CAP CER 2700PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4C0G2W272J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱12.68400 | ₱126.84 |
| 50 | ₱9.32560 | ₱466.28 |
| 100 | ₱8.28340 | ₱828.34 |
| 500 | ₱6.53264 | ₱3,266.32 |
| 1,000 | ₱5.99311 | ₱5,993.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.39106 | ₱10,782.12 |
| 4,000 | ₱5.03644 | ₱20,145.76 |
| 6,000 | ₱4.85898 | ₱29,153.88 |
| 10,000 | ₱4.66223 | ₱46,622.30 |
| 14,000 | ₱4.54724 | ₱63,661.36 |
| 20,000 | ₱4.43668 | ₱88,733.60 |

