
CGA4J4NP02W332J125AA | |
|---|---|
DigiKey Part Number | 445-CGA4J4NP02W332J125AATR-ND - Tape & Reel (TR) 445-CGA4J4NP02W332J125AACT-ND - Cut Tape (CT) 445-CGA4J4NP02W332J125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J4NP02W332J125AA |
Description | CAP CER 3300PF 450V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J4NP02W332J125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱30.97000 | ₱30.97 |
| 10 | ₱18.93700 | ₱189.37 |
| 50 | ₱14.19680 | ₱709.84 |
| 100 | ₱12.73180 | ₱1,273.18 |
| 500 | ₱10.26284 | ₱5,131.42 |
| 1,000 | ₱9.50120 | ₱9,501.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱8.62135 | ₱17,242.70 |
| 4,000 | ₱8.12039 | ₱32,481.56 |
| 6,000 | ₱7.86963 | ₱47,217.78 |
| 10,000 | ₱7.59161 | ₱75,916.10 |
| 14,000 | ₱7.42916 | ₱104,008.24 |
| 20,000 | ₱7.27287 | ₱145,457.40 |

