
CGA5C2C0G1H472J060AA | |
|---|---|
DigiKey Part Number | 445-5692-2-ND - Tape & Reel (TR) 445-5692-1-ND - Cut Tape (CT) 445-5692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2C0G1H472J060AA |
Description | CAP CER 4700PF 50V C0G 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2C0G1H472J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.31500 | ₱113.15 |
| 50 | ₱8.25360 | ₱412.68 |
| 100 | ₱7.31270 | ₱731.27 |
| 500 | ₱5.73348 | ₱2,866.74 |
| 1,000 | ₱5.24576 | ₱5,245.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.38556 | ₱17,542.24 |
| 8,000 | ₱4.12183 | ₱32,974.64 |
| 12,000 | ₱3.98980 | ₱47,877.60 |
| 20,000 | ₱3.84351 | ₱76,870.20 |
| 28,000 | ₱3.75797 | ₱105,223.16 |
| 40,000 | ₱3.67566 | ₱147,026.40 |

