
CGA5C2NP01H472J060AA | |
|---|---|
DigiKey Part Number | 445-12840-2-ND - Tape & Reel (TR) 445-12840-1-ND - Cut Tape (CT) 445-12840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5C2NP01H472J060AA |
Description | CAP CER 4700PF 50V NP0 1206 |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5C2NP01H472J060AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.22000 | ₱132.20 |
| 50 | ₱9.73040 | ₱486.52 |
| 100 | ₱8.65860 | ₱865.86 |
| 500 | ₱6.84586 | ₱3,422.93 |
| 1,000 | ₱6.28669 | ₱6,286.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.29266 | ₱21,170.64 |
| 8,000 | ₱4.99014 | ₱39,921.12 |
| 12,000 | ₱4.83864 | ₱58,063.68 |
| 20,000 | ₱4.67072 | ₱93,414.40 |
| 28,000 | ₱4.57259 | ₱128,032.52 |
| 40,000 | ₱4.47819 | ₱179,127.60 |

