
CGA5F2C0G2A472J085AA | |
|---|---|
DigiKey Part Number | 445-5766-2-ND - Tape & Reel (TR) 445-5766-1-ND - Cut Tape (CT) 445-5766-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F2C0G2A472J085AA |
Description | CAP CER 4700PF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F2C0G2A472J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.63000 | ₱22.63 |
| 10 | ₱13.33900 | ₱133.39 |
| 50 | ₱9.81380 | ₱490.69 |
| 100 | ₱8.73000 | ₱873.00 |
| 500 | ₱6.90422 | ₱3,452.11 |
| 1,000 | ₱6.34088 | ₱6,340.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.33985 | ₱21,359.40 |
| 8,000 | ₱5.03547 | ₱40,283.76 |
| 12,000 | ₱4.88300 | ₱58,596.00 |
| 20,000 | ₱4.71401 | ₱94,280.20 |
| 28,000 | ₱4.61521 | ₱129,225.88 |
| 40,000 | ₱4.52017 | ₱180,806.80 |

