
CGA5F4C0G2J472J085AA | |
|---|---|
DigiKey Part Number | 445-9099-2-ND - Tape & Reel (TR) 445-9099-1-ND - Cut Tape (CT) 445-9099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4C0G2J472J085AA |
Description | CAP CER 4700PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4C0G2J472J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱17.15000 | ₱171.50 |
| 50 | ₱12.76760 | ₱638.38 |
| 100 | ₱11.42760 | ₱1,142.76 |
| 500 | ₱9.16356 | ₱4,581.78 |
| 1,000 | ₱8.46444 | ₱8,464.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱7.20436 | ₱28,817.44 |
| 8,000 | ₱6.82622 | ₱54,609.76 |
| 12,000 | ₱6.63675 | ₱79,641.00 |
| 20,000 | ₱6.42679 | ₱128,535.80 |
| 28,000 | ₱6.30407 | ₱176,513.96 |
| 40,000 | ₱6.18596 | ₱247,438.40 |

