
CGA5F4NP02J392J085AA | |
|---|---|
DigiKey Part Number | 445-172561-2-ND - Tape & Reel (TR) 445-172561-1-ND - Cut Tape (CT) 445-172561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5F4NP02J392J085AA |
Description | CAP CER 3900PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5F4NP02J392J085AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.16000 | ₱32.16 |
| 10 | ₱19.83000 | ₱198.30 |
| 50 | ₱14.88760 | ₱744.38 |
| 100 | ₱13.36900 | ₱1,336.90 |
| 500 | ₱10.80714 | ₱5,403.57 |
| 1,000 | ₱10.01512 | ₱10,015.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.57520 | ₱34,300.80 |
| 8,000 | ₱8.14652 | ₱65,172.16 |
| 12,000 | ₱7.93181 | ₱95,181.72 |
| 20,000 | ₱7.69380 | ₱153,876.00 |
| 28,000 | ₱7.55466 | ₱211,530.48 |
| 40,000 | ₱7.42082 | ₱296,832.80 |

