
CGA5H1C0G2A473J115AE | |
|---|---|
DigiKey Part Number | 445-175701-2-ND - Tape & Reel (TR) 445-175701-1-ND - Cut Tape (CT) 445-175701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H1C0G2A473J115AE |
Description | CAP CER .047UF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H1C0G2A473J115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱44.18600 | ₱441.86 |
| 50 | ₱34.57480 | ₱1,728.74 |
| 100 | ₱31.61510 | ₱3,161.51 |
| 500 | ₱26.61646 | ₱13,308.23 |
| 1,000 | ₱25.07115 | ₱25,071.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱23.11940 | ₱46,238.80 |
| 4,000 | ₱22.10198 | ₱88,407.92 |
| 6,000 | ₱21.59253 | ₱129,555.18 |
| 10,000 | ₱21.02770 | ₱210,277.00 |
| 14,000 | ₱20.69737 | ₱289,763.18 |
| 20,000 | ₱20.37953 | ₱407,590.60 |

