
CGA5H2X8R2A683M115AA | |
|---|---|
DigiKey Part Number | 445-12972-2-ND - Tape & Reel (TR) 445-12972-1-ND - Cut Tape (CT) 445-12972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H2X8R2A683M115AA |
Description | CAP CER 0.068UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H2X8R2A683M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24.42000 | ₱24.42 |
| 10 | ₱14.70900 | ₱147.09 |
| 50 | ₱10.90960 | ₱545.48 |
| 100 | ₱9.74240 | ₱974.24 |
| 500 | ₱7.76890 | ₱3,884.45 |
| 1,000 | ₱7.16029 | ₱7,160.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱6.79198 | ₱13,583.96 |
| 4,000 | ₱6.37155 | ₱25,486.20 |
| 6,000 | ₱6.16094 | ₱36,965.64 |
| 10,000 | ₱5.92755 | ₱59,275.50 |
| 14,000 | ₱5.79111 | ₱81,075.54 |
| 20,000 | ₱5.65990 | ₱113,198.00 |

