4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5H3C0G2E472J115AA

DigiKey Part Number
445-5773-2-ND - Tape & Reel (TR)
445-5773-1-ND - Cut Tape (CT)
445-5773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5H3C0G2E472J115AA
Description
CAP CER 4700PF 250V C0G 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5H3C0G2E472J115AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,934
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱23.82000₱23.82
10₱14.29200₱142.92
50₱10.56420₱528.21
100₱9.41490₱941.49
500₱7.47828₱3,739.14
1,000₱6.87922₱6,879.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.20422₱12,408.44
4,000₱5.81089₱23,243.56
6,000₱5.61388₱33,683.28
10,000₱5.39559₱53,955.90
14,000₱5.26801₱73,752.14
20,000₱5.14530₱102,906.00
Manufacturers Standard Package