
CGA5H3X7R2E223K115AA | |
|---|---|
DigiKey Part Number | 445-5847-2-ND - Tape & Reel (TR) 445-5847-1-ND - Cut Tape (CT) 445-5847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H3X7R2E223K115AA |
Description | CAP CER 0.022UF 250V X7R 1206 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H3X7R2E223K115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.84000 | ₱20.84 |
| 10 | ₱12.32700 | ₱123.27 |
| 50 | ₱9.03960 | ₱451.98 |
| 100 | ₱8.02730 | ₱802.73 |
| 500 | ₱6.32302 | ₱3,161.51 |
| 1,000 | ₱5.79660 | ₱5,796.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.21063 | ₱10,421.26 |
| 4,000 | ₱4.86494 | ₱19,459.76 |
| 6,000 | ₱4.69195 | ₱28,151.70 |
| 10,000 | ₱4.50013 | ₱45,001.30 |
| 14,000 | ₱4.38803 | ₱61,432.42 |
| 20,000 | ₱4.28022 | ₱85,604.40 |

