
CGA5H4C0G2J182J115AA | |
|---|---|
DigiKey Part Number | 445-5792-2-ND - Tape & Reel (TR) 445-5792-1-ND - Cut Tape (CT) 445-5792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4C0G2J182J115AA |
Description | CAP CER 1800PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4C0G2J182J115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.65000 | ₱19.65 |
| 10 | ₱11.73100 | ₱117.31 |
| 50 | ₱8.61100 | ₱430.55 |
| 100 | ₱7.64620 | ₱764.62 |
| 500 | ₱6.02170 | ₱3,010.85 |
| 1,000 | ₱5.52088 | ₱5,520.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.84797 | ₱9,695.94 |
| 4,000 | ₱4.52029 | ₱18,081.16 |
| 6,000 | ₱4.35628 | ₱26,137.68 |
| 10,000 | ₱4.17452 | ₱41,745.20 |
| 14,000 | ₱4.06824 | ₱56,955.36 |
| 20,000 | ₱3.96609 | ₱79,321.80 |

