Parametric Equivalent
Parametric Equivalent

CGA5H4X7R2J472K115AE | |
|---|---|
DigiKey Part Number | 445-173768-2-ND - Tape & Reel (TR) 445-173768-1-ND - Cut Tape (CT) 445-173768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J472K115AE |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J472K115AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱12.92200 | ₱129.22 |
| 50 | ₱9.50420 | ₱475.21 |
| 100 | ₱8.45010 | ₱845.01 |
| 500 | ₱6.67198 | ₱3,335.99 |
| 1,000 | ₱6.12412 | ₱6,124.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.51076 | ₱11,021.52 |
| 4,000 | ₱5.15048 | ₱20,601.92 |
| 6,000 | ₱4.97004 | ₱29,820.24 |
| 10,000 | ₱4.77007 | ₱47,700.70 |
| 14,000 | ₱4.65324 | ₱65,145.36 |
| 20,000 | ₱4.54081 | ₱90,816.20 |



