
CGA5H4X7R2J472M115AA | |
|---|---|
DigiKey Part Number | 445-12939-2-ND - Tape & Reel (TR) 445-12939-1-ND - Cut Tape (CT) 445-12939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5H4X7R2J472M115AA |
Description | CAP CER 4700PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5H4X7R2J472M115AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.89000 | ₱14.89 |
| 10 | ₱8.75400 | ₱87.54 |
| 50 | ₱6.30040 | ₱315.02 |
| 100 | ₱5.56200 | ₱556.20 |
| 500 | ₱4.30784 | ₱2,153.92 |
| 1,000 | ₱3.92137 | ₱3,921.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱3.67573 | ₱7,351.46 |
| 4,000 | ₱3.40954 | ₱13,638.16 |
| 6,000 | ₱3.27614 | ₱19,656.84 |
| 10,000 | ₱3.12846 | ₱31,284.60 |
| 14,000 | ₱3.04220 | ₱42,590.80 |
| 20,000 | ₱2.95916 | ₱59,183.20 |

