0.15 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5K3X7T2E154K130AA

DigiKey Part Number
445-12954-2-ND - Tape & Reel (TR)
445-12954-1-ND - Cut Tape (CT)
445-12954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5K3X7T2E154K130AA
Description
CAP CER 0.15UF 250V X7T 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5K3X7T2E154K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,999
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.70300₱287.03
50₱21.97400₱1,098.70
100₱19.89570₱1,989.57
500₱16.39650₱8,198.25
1,000₱15.31388₱15,313.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.01182₱28,023.64
4,000₱13.29990₱53,199.60
6,000₱12.94339₱77,660.34
10,000₱12.54826₱125,482.60
14,000₱12.31715₱172,440.10
20,000₱12.09493₱241,898.60
Manufacturers Standard Package