
CGA5L1C0G2A683J160AC | |
|---|---|
DigiKey Part Number | 445-172693-2-ND - Tape & Reel (TR) 445-172693-1-ND - Cut Tape (CT) 445-172693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1C0G2A683J160AC |
Description | CAP CER 0.068UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1C0G2A683J160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱32.15700 | ₱321.57 |
| 50 | ₱24.77280 | ₱1,238.64 |
| 100 | ₱22.49800 | ₱2,249.80 |
| 500 | ₱18.64630 | ₱9,323.15 |
| 1,000 | ₱17.45649 | ₱17,456.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱16.00674 | ₱32,013.48 |
| 4,000 | ₱15.22351 | ₱60,894.04 |
| 6,000 | ₱14.83133 | ₱88,987.98 |
| 10,000 | ₱14.39663 | ₱143,966.30 |
| 14,000 | ₱14.14240 | ₱197,993.60 |
| 20,000 | ₱13.89784 | ₱277,956.80 |

