0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7T2J473M160AC

DigiKey Part Number
445-12967-2-ND - Tape & Reel (TR)
445-12967-1-ND - Cut Tape (CT)
445-12967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L1X7T2J473M160AC
Description
CAP CER 0.047UF 630V X7T 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7T2J473M160AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱45.85000₱45.85
10₱28.70300₱287.03
50₱21.97400₱1,098.70
100₱19.89570₱1,989.57
500₱16.39650₱8,198.25
1,000₱15.31388₱15,313.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱14.01182₱28,023.64
4,000₱13.29990₱53,199.60
6,000₱12.94339₱77,660.34
10,000₱12.54826₱125,482.60
14,000₱12.31715₱172,440.10
20,000₱12.09493₱241,898.60
Manufacturers Standard Package