
CGA5L1X7T2J473M160AC | |
|---|---|
DigiKey Part Number | 445-12967-2-ND - Tape & Reel (TR) 445-12967-1-ND - Cut Tape (CT) 445-12967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7T2J473M160AC |
Description | CAP CER 0.047UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7T2J473M160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱28.70300 | ₱287.03 |
| 50 | ₱21.97400 | ₱1,098.70 |
| 100 | ₱19.89570 | ₱1,989.57 |
| 500 | ₱16.39650 | ₱8,198.25 |
| 1,000 | ₱15.31388 | ₱15,313.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱14.01182 | ₱28,023.64 |
| 4,000 | ₱13.29990 | ₱53,199.60 |
| 6,000 | ₱12.94339 | ₱77,660.34 |
| 10,000 | ₱12.54826 | ₱125,482.60 |
| 14,000 | ₱12.31715 | ₱172,440.10 |
| 20,000 | ₱12.09493 | ₱241,898.60 |

