
CGA5L2C0G2A333J160AA | |
|---|---|
DigiKey Part Number | 445-15578-2-ND - Tape & Reel (TR) 445-15578-1-ND - Cut Tape (CT) 445-15578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2C0G2A333J160AA |
Description | CAP CER 0.033UF 100V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2C0G2A333J160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.12000 | ₱63.12 |
| 10 | ₱40.67300 | ₱406.73 |
| 50 | ₱31.69260 | ₱1,584.63 |
| 100 | ₱28.92340 | ₱2,892.34 |
| 500 | ₱24.25472 | ₱12,127.36 |
| 1,000 | ₱22.81063 | ₱22,810.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱21.00478 | ₱42,009.56 |
| 4,000 | ₱20.05421 | ₱80,216.84 |
| 6,000 | ₱19.57825 | ₱117,469.50 |
| 10,000 | ₱19.05058 | ₱190,505.80 |
| 14,000 | ₱18.74200 | ₱262,388.00 |
| 20,000 | ₱18.44514 | ₱368,902.80 |

