
CGA5L2X7R1E105K160AA | |
|---|---|
DigiKey Part Number | 445-6989-2-ND - Tape & Reel (TR) 445-6989-1-ND - Cut Tape (CT) 445-6989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1E105K160AA |
Description | CAP CER 1UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1E105K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱7.32500 | ₱73.25 |
| 50 | ₱5.24040 | ₱262.02 |
| 100 | ₱4.59130 | ₱459.13 |
| 500 | ₱3.51346 | ₱1,756.73 |
| 1,000 | ₱3.18057 | ₱3,180.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱2.82416 | ₱5,648.32 |
| 4,000 | ₱2.60606 | ₱10,424.24 |
| 6,000 | ₱2.49693 | ₱14,981.58 |
| 10,000 | ₱2.37599 | ₱23,759.90 |
| 14,000 | ₱2.30531 | ₱32,274.34 |
| 20,000 | ₱2.23735 | ₱44,747.00 |

