0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R1H684K160AA

DigiKey Part Number
445-5701-2-ND - Tape & Reel (TR)
445-5701-1-ND - Cut Tape (CT)
445-5701-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R1H684K160AA
Description
CAP CER 0.68UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R1H684K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,884
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱10.89800₱108.98
50₱7.93200₱396.60
100₱7.02690₱702.69
500₱5.49528₱2,747.64
1,000₱5.02304₱5,023.04
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱4.50228₱9,004.56
4,000₱4.19232₱16,769.28
6,000₱4.03709₱24,222.54
10,000₱3.86509₱38,650.90
14,000₱3.76458₱52,704.12
20,000₱3.66789₱73,357.80
Manufacturers Standard Package