
CGA5L2X7R1H684K160AA | |
|---|---|
DigiKey Part Number | 445-5701-2-ND - Tape & Reel (TR) 445-5701-1-ND - Cut Tape (CT) 445-5701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R1H684K160AA |
Description | CAP CER 0.68UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R1H684K160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.36200 | ₱103.62 |
| 50 | ₱7.56280 | ₱378.14 |
| 100 | ₱6.69340 | ₱669.34 |
| 500 | ₱5.23326 | ₱2,616.63 |
| 1,000 | ₱4.78365 | ₱4,783.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.50228 | ₱9,004.56 |
| 4,000 | ₱4.19232 | ₱16,769.28 |
| 6,000 | ₱4.03709 | ₱24,222.54 |
| 10,000 | ₱3.86509 | ₱38,650.90 |
| 14,000 | ₱3.76458 | ₱52,704.12 |
| 20,000 | ₱3.66789 | ₱73,357.80 |

