
CGA5L2X7R2A154M160AA | |
|---|---|
DigiKey Part Number | 445-12895-2-ND - Tape & Reel (TR) 445-12895-1-ND - Cut Tape (CT) 445-12895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X7R2A154M160AA |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X7R2A154M160AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱10.24300 | ₱102.43 |
| 50 | ₱7.44380 | ₱372.19 |
| 100 | ₱6.58620 | ₱658.62 |
| 500 | ₱5.13440 | ₱2,567.20 |
| 1,000 | ₱4.68659 | ₱4,686.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱4.19470 | ₱8,389.40 |
| 4,000 | ₱3.90068 | ₱15,602.72 |
| 6,000 | ₱3.75354 | ₱22,521.24 |
| 10,000 | ₱3.59039 | ₱35,903.90 |
| 14,000 | ₱3.49507 | ₱48,930.98 |
| 20,000 | ₱3.40337 | ₱68,067.40 |

