0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L2X7R2A684K160AA

DigiKey Part Number
445-12899-2-ND - Tape & Reel (TR)
445-12899-1-ND - Cut Tape (CT)
445-12899-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X7R2A684K160AA
Description
CAP CER 0.68UF 100V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X7R2A684K160AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,998
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱30.97000₱30.97
10₱18.93700₱189.37
50₱14.19680₱709.84
100₱12.73180₱1,273.18
500₱10.26284₱5,131.42
1,000₱9.50120₱9,501.20
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.62135₱17,242.70
4,000₱8.12039₱32,481.56
6,000₱7.86963₱47,217.78
10,000₱7.59161₱75,916.10
14,000₱7.42916₱104,008.24
20,000₱7.27287₱145,457.40
Manufacturers Standard Package