
CGA5L2X8R1H334K160AE | |
|---|---|
DigiKey Part Number | 445-173817-2-ND - Tape & Reel (TR) 445-173817-1-ND - Cut Tape (CT) 445-173817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X8R1H334K160AE |
Description | CAP CER 0.33UF 50V X8R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X8R1H334K160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 50 | ₱12.43400 | ₱621.70 |
| 100 | ₱11.13590 | ₱1,113.59 |
| 500 | ₱8.93726 | ₱4,468.63 |
| 1,000 | ₱8.26018 | ₱8,260.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱7.85643 | ₱15,712.86 |
| 4,000 | ₱7.23339 | ₱28,933.56 |
| 6,000 | ₱7.04586 | ₱42,275.16 |
| 10,000 | ₱6.85504 | ₱68,550.40 |
| 14,000 | ₱6.74251 | ₱94,395.14 |
| 20,000 | ₱6.59647 | ₱131,929.40 |
| 24,000 | ₱6.52733 | ₱156,655.92 |
| 48,000 | ₱6.29424 | ₱302,123.52 |
| 50,000 | ₱6.28189 | ₱314,094.50 |

