10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
cms-photo-disclaimer

CGA5L3X5R1H106M160AB

cms-digikey-product-number
445-12883-2-ND - Tape & Reel (TR)
445-12883-1-ND - Cut Tape (CT)
445-12883-6-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
CGA5L3X5R1H106M160AB
cms-description
CAP CER 10UF 50V X5R 1206
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
10 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
CGA5L3X5R1H106M160AB Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 845
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
1₱48.24000₱48.24
10₱30.19200₱301.92
50₱23.15300₱1,157.65
100₱20.99140₱2,099.14
500₱17.34096₱8,670.48
1,000₱16.21308₱16,213.08
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
2,000₱14.84850₱29,697.00
4,000₱14.10650₱56,426.00
6,000₱13.73481₱82,408.86
10,000₱13.32282₱133,228.20
14,000₱13.08194₱183,147.16
20,000₱12.85026₱257,005.20
cms-manufacturer-standard-package