
CGA5L3X7S2A225M160AE | |
|---|---|
DigiKey Part Number | 445-7975-2-ND - Tape & Reel (TR) 445-7975-1-ND - Cut Tape (CT) 445-7975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X7S2A225M160AE |
Description | CAP CER 2.2UF 100V X7S 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X7S2A225M160AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱67.89000 | ₱67.89 |
| 10 | ₱43.76900 | ₱437.69 |
| 50 | ₱34.27700 | ₱1,713.85 |
| 100 | ₱31.33520 | ₱3,133.52 |
| 500 | ₱26.37112 | ₱13,185.56 |
| 1,000 | ₱24.83652 | ₱24,836.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱22.89966 | ₱45,799.32 |
| 4,000 | ₱21.88939 | ₱87,557.56 |
| 6,000 | ₱21.38312 | ₱128,298.72 |
| 10,000 | ₱20.82207 | ₱208,220.70 |
| 14,000 | ₱20.49409 | ₱286,917.26 |
| 20,000 | ₱20.17843 | ₱403,568.60 |

